CAD | USD
Favorite

STM8S003F3U6TR STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)
Price & Procurement
3,313 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.14900 $11.49
25 1.09000 $27.25
100 0.89510 $89.51
250 0.83680 $209.20
500 0.73946 $369.73
1,000 0.58379 $583.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18052-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54789
  • Digi-Reel®  : 497-18052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,313 - Immediate
  • Unit Price: Digi-Reel®

STM8S003F3U6TR

Datasheet
Digi-Key Part Number 497-18052-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8S003F3U6TR
Copy  
Description IC MCU 8BIT 8KB FLASH 20UFQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)

Copy  
Documents & Media
Datasheets STM8S003K3/F3
Other Related Documents STM8S003F3 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
HTML Datasheet STM8S003K3/F3
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFQFN
Supplier Device Package 20-UFQFPN (3x3)
Base Part Number STM8S003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ISF003V1

BOARD & REF DESIGN

STMicroelectronics

$468.49000 Details
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.55000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13998 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10694 Details
You May Also Be Interested In

NCS20071SN2T1G

IC OPAMP GP 1 CIRCUIT 5TSOP

ON Semiconductor

$0.90000 Details

DMN3042L-7

MOSFET N-CH 30V 5.8A SOT23

Diodes Incorporated

$0.64000 Details

STM8S003F3P6TR

IC MCU 8BIT 8KB FLASH 20TSSOP

STMicroelectronics

$1.39000 Details

STM8S001J3M3TR

IC MCU 8BIT 8KB FLASH 8SO

STMicroelectronics

$1.07000 Details

STM8S003K3T6C

IC MCU 8BIT 8KB FLASH 32LQFP

STMicroelectronics

$1.87000 Details

STM32F030F4P6TR

IC MCU 32BIT 16KB FLASH 20TSSOP

STMicroelectronics

$2.05000 Details
Additional Resources
Standard Package 1
Other Names 497-18052-1