CAD | USD
Favorite

STM8L151C8T6TR STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84100 $38.41
25 3.62440 $90.61
100 3.08770 $308.77
250 2.89924 $724.81
500 2.53684 $1,268.42
1,000 2.10195 $2,101.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 497-11562-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,110 - Immediate
  • Unit Price: $3.93000
  • Tape & Reel (TR)  : 497-18841-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.89998
  • Digi-Reel®  : 497-18841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

STM8L151C8T6TR

Datasheet
Digi-Key Part Number 497-18841-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8L151C8T6TR
Copy  
Description IC MCU 8BIT 64KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8L EnergyLite
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O 41
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 25x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM8L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.55000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13145 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10042 Details
You May Also Be Interested In

ESE-11MV9T

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 497-18841-1