CAD | USD
Favorite

STM8AF6266TAX STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Price & Procurement
2,390 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.50800 $35.08
25 3.30920 $82.73
100 2.81920 $281.92
250 2.64712 $661.78
500 2.31624 $1,158.12
1,000 1.91917 $1,919.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19018-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.73477
  • Digi-Reel®  : 497-19018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,390 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : STM8AF6266TAY-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.86327

STM8AF6266TAX

Datasheet
Digi-Key Part Number 497-19018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8AF6266TAX
Copy  
Description IC MCU 8BIT 32KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH

Copy  
Documents & Media
Datasheets STM8AF62x6, 62x8
Other Related Documents STM8AF6266 View All Specifications
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8A
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8A
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Base Part Number STM8AF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ILL058V1

EVAL BOARD HB LED ARRAY DVR AUTO

STMicroelectronics

$71.83000 Details

STEVAL-ILL059V1

EVAL BOARD LED STAP16DPS05 STM8A

STMicroelectronics

$70.03000 Details
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.55000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13145 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10042 Details
Additional Resources
Standard Package 1
Other Names 497-19018-1