CAD | USD
Favorite

Price & Procurement
1,150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.70200 $37.02
25 3.49880 $87.47
100 2.87710 $287.71
250 2.58160 $645.40
500 2.48830 $1,244.15
1,000 2.06840 $2,068.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-3861-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.96286
  • Digi-Reel®  : 497-3861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
  • Unit Price: Digi-Reel®

STM806SM6F

Datasheet
Digi-Key Part Number 497-3861-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM806SM6F
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy  
Documents & Media
Datasheets STM690,704,795,802,804-806
Other Related Documents STM806T/S/R View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number STM806
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
STM806SM6F STMicroelectronics 0
Call
STM806SM6F STMicroelectronics 0
Call
STM806SM6F STMicroelectronics 0
Digi-Reel®
Additional Resources
Standard Package 1
Other Names 497-3861-1