CAD | USD
Favorite

STM32L031K6T6TR ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
2,395 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.79500 $37.95
25 3.58080 $89.52
100 3.05080 $305.08
250 2.86460 $716.15
500 2.50652 $1,253.26
1,000 2.07681 $2,076.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18806-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.87727
  • Digi-Reel®  : 497-18806-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®

STM32L031K6T6TR

Datasheet
Digi-Key Part Number 497-18806-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32L031K6T6TR
Copy  
Description IC MCU 32BIT 32KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Base Part Number STM32L031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

NUCLEO-L031K6

NUCLEO-32 STM32L031K6 EVAL BRD

STMicroelectronics

$15.79000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.68000 Details

NUCLEO-L073RZ

NUCLEO-64 STM32L073RZ DEV EVAL

STMicroelectronics

$19.87000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

STM32L0538-DISCO

DISCOVERY STM32L053C8 EVAL BRD

STMicroelectronics

$33.59000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.55000 Details

M95M01-DFMN6TP

IC EEPROM 1M SPI 16MHZ 8SO

STMicroelectronics

$1.97000 Details
You May Also Be Interested In

STM32L051K8T6

IC MCU 32BIT 64KB FLASH 32LQFP

STMicroelectronics

$4.68000 Details

STM32L031K6T6

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

$4.10000 Details

STM32F030K6T6TR

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

$2.48000 Details

STM32L031K6T7

IC MCU 32BIT 32KB FLASH 32LQFP

STMicroelectronics

$4.39000 Details
Additional Resources
Standard Package 1
Other Names 497-18806-1