CAD | USD
Favorite

Price & Procurement
1,245 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.76000 $18.76
10 17.23400 $172.34
25 16.52040 $413.01
100 14.55550 $1,455.55
250 13.84120 $3,460.30
500 12.94822 $6,474.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 497-18942-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $18.20000
  • Tape & Reel (TR)  : 497-19361-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $11.53071
  • Digi-Reel®  : 497-19361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: Digi-Reel®

STM32F469IGH6TR

Datasheet
Digi-Key Part Number 497-19361-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F469IGH6TR
Copy  
Description IC MCU 32BIT 1MB FLASH 176UBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F4
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 180MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 114
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V
Data Converters A/D 24x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 201-UFBGA
Supplier Device Package 176+25UFBGA (10x10)
Base Part Number STM32F469
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

STM32F469I-DISCO

DISCOVERY STM32F469 EVAL BRD

STMicroelectronics

$89.79000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.68000 Details

NUCLEO-F446RE

NUCLEO-64 STM32F446RE DEV EVAL

STMicroelectronics

$21.41000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.68000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$1.36000 Details
You May Also Be Interested In

STM32F469I-DISCO

DISCOVERY STM32F469 EVAL BRD

STMicroelectronics

$89.79000 Details
Additional Resources
Standard Package 1
Other Names 497-19361-1