CAD | USD
Favorite

STM32F103ZGT6TR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Price & Procurement
943 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.37000 $16.37
10 15.04500 $150.45
100 12.70710 $1,270.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18764-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $11.73154
  • Digi-Reel®  : 497-18764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®

STM32F103ZGT6TR

Datasheet
Digi-Key Part Number 497-18764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F103ZGT6TR
Copy  
Description IC MCU 32BIT 1MB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 112
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 21x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number STM32F103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

$268.87000 Details

101020082

GROVE FINGER-CLIP HEART SENSOR

Seeed Technology Co., Ltd

$35.17000 Details

102990148

ESPRUINO V1.4 STM32F103 EVAL BRD

Seeed Technology Co., Ltd

$62.26000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

$793.34000 Details

103020024

GROVE - FINGER-CLIP HEART RATE S

Seeed Technology Co., Ltd

$33.55000 Details

DFR0188

FLIGHT CONTROLLER W/10 DOF IMU

DFRobot

$106.53000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.72000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

$0.72000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.55000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

$2.02000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

Digi-Reel® Details
You May Also Be Interested In

DRV8841PWPR

IC MTR DRVR BIPLR 8.2-45V 28SSOP

Texas Instruments

$4.65000 Details

TPS79633KTTTG3

IC REG LIN 3.3V 1A DDPAK/TO263-5

Texas Instruments

$6.75000 Details

TLC5923DAPR

IC LED DRIVER LIN 80MA 32HTSSOP

Texas Instruments

$5.12000 Details

SN65HVD256DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$3.40000 Details

MCP6001T-I/LT

IC OPAMP GP 1 CIRCUIT SC70-5

Microchip Technology

$0.40000 Details

NC7SZ125P5X

IC BUF NON-INVERT 5.5V SC70-5

ON Semiconductor

$0.55000 Details
Additional Resources
Standard Package 1
Other Names 497-18764-1