CAD | USD
Favorite

STM32F070F6P6TR ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP
Price & Procurement
6,110 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15000 $21.50
25 2.04080 $51.02
100 1.67620 $167.62
250 1.56692 $391.73
500 1.38472 $692.36
1,000 1.09320 $1,093.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17354-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.02032
  • Digi-Reel®  : 497-17354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,110 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-17353-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,591 - Immediate
  • Unit Price: $2.40000

STM32F070F6P6TR

Datasheet
Digi-Key Part Number 497-17354-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F070F6P6TR
Copy  
Description IC MCU 32BIT 32KB FLASH 20TSSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 15
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number STM32F07
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

NUCLEO-F030R8

NUCLEO-64 STM32F030R8 EVAL BRD

STMicroelectronics

$16.76000 Details

STM32F072B-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

$17.26000 Details

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.69000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.53000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.56000 Details

STM32072B-EVAL

STM32F072 EVAL BRD

STMicroelectronics

$303.08000 Details
You May Also Be Interested In

ABLS-8.000MHZ-B4-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

$0.58000 Details

LIS2HH12TR

ACCELEROMETER 2-8G I2C/SPI 12LGA

STMicroelectronics

$2.35000 Details

STM32F030F4P6TR

IC MCU 32BIT 16KB FLASH 20TSSOP

STMicroelectronics

$1.92000 Details

STM32F070F6P6

IC MCU 32BIT 32KB FLASH 20TSSOP

STMicroelectronics

$2.40000 Details

STM32F070C6T6TR

IC MCU 32BIT 32KB FLASH 48LQFP

STMicroelectronics

$2.97000 Details

NUCLEO-F070RB

NUCLEO-64 STM32F070RB EVAL BRD

STMicroelectronics

$16.76000 Details
Additional Resources
Standard Package 1
Other Names 497-17354-1