CAD | USD
Favorite

STM32F070CBT6TR ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
1,945 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.57400 $35.74
25 3.37160 $84.29
100 2.87260 $287.26
250 2.69724 $674.31
500 2.36008 $1,180.04
1,000 1.95550 $1,955.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18745-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.76761
  • Digi-Reel®  : 497-18745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,945 - Immediate
  • Unit Price: Digi-Reel®

STM32F070CBT6TR

Datasheet
Digi-Key Part Number 497-18745-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F070CBT6TR
Copy  
Description IC MCU 32BIT 128KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 37
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM32F07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

105030006

MOTOR BRIDGE CAPE

Seeed Technology Co., Ltd

$29.65000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.72000 Details

NUCLEO-F072RB

NUCLEO-64 STM32F072RB EVAL BRD

STMicroelectronics

$16.81000 Details

NUCLEO-F030R8

NUCLEO-64 STM32F030R8 EVAL BRD

STMicroelectronics

$16.81000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.55000 Details

STM32F072B-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

$16.26000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details
You May Also Be Interested In

STM32G070CBT6

MAINSTREAM VALUE LINE, ARM CORTE

STMicroelectronics

$2.63000 Details

STM32F070CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

$3.86000 Details

STM32F030CCT6TR

IC MCU 32BIT 256KB FLASH 48LQFP

STMicroelectronics

$4.42000 Details

TS5A22364DRCR

IC SWITCH DUAL SPDT 10SON

Texas Instruments

$2.07000 Details

NLAS3899BMNTBG

IC SWITCH DUAL DPDT 16WQFN

ON Semiconductor

$1.30000 Details

B72210S0271K101

VARISTOR 430V 2.5KA DISC 10MM

TDK Electronics Inc.

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 497-18745-1