CAD | USD
Favorite

STM32F031C6T6TR ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
2,265 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.72800 $37.28
25 3.51800 $87.95
100 2.99710 $299.71
250 2.81420 $703.55
500 2.46240 $1,231.20
1,000 2.04027 $2,040.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18977-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.84423
  • Digi-Reel®  : 497-18977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®

STM32F031C6T6TR

Datasheet
Digi-Key Part Number 497-18977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F031C6T6TR
Copy  
Description IC MCU 32BIT 32KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 39
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM32F03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

NUCLEO-F072RB

NUCLEO-64 STM32F072RB EVAL BRD

STMicroelectronics

$16.81000 Details

STM32F0DISCOVERY

DISCOVERY STM32F051R8T6 EVAL BRD

STMicroelectronics

$13.58000 Details

STM32F072B-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

$16.26000 Details

NUCLEO-F091RC

NUCLEO-64 STM32F091RC DEV EVAL

STMicroelectronics

$16.81000 Details

STM32072B-EVAL

STM32F072 EVAL BRD

STMicroelectronics

$304.04000 Details

STM32091C-EVAL

STM32 EVAL BRD

STMicroelectronics

$285.52000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

$0.72000 Details

NUCLEO-F072RB

NUCLEO-64 STM32F072RB EVAL BRD

STMicroelectronics

$16.81000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

STM32F072B-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

$16.26000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details

STM32091C-EVAL

STM32 EVAL BRD

STMicroelectronics

$285.52000 Details
Additional Resources
Standard Package 1
Other Names 497-18977-1