Add To Favorites
STL60P4LLF6 P-Channel 40V 60A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.89500 $18.95
100 1.47720 $147.72
500 1.22036 $610.18
1,000 0.96345 $963.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-15480-6-ND
Copy   497-15480-6-ND
Quantity Available 2,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL60P4LLF6

Copy   STL60P4LLF6
Description MOSFET P-CH 40V 60A 8POWERFLAT
Copy   MOSFET P-CH 40V 60A 8POWERFLAT
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

P-Channel 40V 60A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   P-Channel 40V 60A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL60P4LLF6
EDA / CAD Models STL60P4LLF6 by SnapEDA
Simulation Models STL60P4LLF6 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ F6
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 14mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 34nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3525pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL42P4LLF6 - STMicroelectronics | 497-15478-1-ND DigiKey Electronics
  • STL42P4LLF6
  • STMicroelectronics
  • MOSFET P-CH 40V 42A 8POWERFLAT
  • Unit Price $2.15000
  • 497-15478-1-ND
  • LT8643SEV#PBF - Linear Technology/Analog Devices | LT8643SEV#PBF-ND DigiKey Electronics
  • LT8643SEV#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJUSTABLE 6A 24LQFN
  • Unit Price $16.97000
  • LT8643SEV#PBF-ND
  • DMTH6016LPS-13 - Diodes Incorporated | DMTH6016LPS-13DICT-ND DigiKey Electronics
  • DMTH6016LPS-13
  • Diodes Incorporated
  • MOSFET N-CHA 60V 10.6A POWERDI
  • Unit Price $0.87000
  • DMTH6016LPS-13DICT-ND
  • EMI2121MTTAG - ON Semiconductor | EMI2121MTTAGOSCT-ND DigiKey Electronics
  • EMI2121MTTAG
  • ON Semiconductor
  • CMC 100MA 2LN SMD ESD
  • Unit Price $1.40000
  • EMI2121MTTAGOSCT-ND
  • SS10P6-M3/86A - Vishay Semiconductor Diodes Division | SS10P6-M3/86AGICT-ND DigiKey Electronics
  • SS10P6-M3/86A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 7A TO277A
  • Unit Price $1.34000
  • SS10P6-M3/86AGICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15480-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15480-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.92966
  • Cut Tape (CT) ? : 497-15480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: $2.26000

21:21:52 7/15/2019