Add To Favorites
STL30P3LLH6 P-Channel 30V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.55000 $15.50
100 1.22480 $122.48
500 0.94980 $474.90
1,000 0.74982 $749.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15313-1-ND
Copy   497-15313-1-ND
Quantity Available 5,784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL30P3LLH6

Copy   STL30P3LLH6
Description MOSFET P-CH 30V 30A POWERFLAT
Copy   MOSFET P-CH 30V 30A POWERFLAT
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

P-Channel 30V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   P-Channel 30V 30A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL30P3LLH6
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series DeepGATE™, STripFET™ VI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 30 mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 25V
FET Feature -
Power Dissipation (Max) 75W (Tc)
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STL42P4LLF6 - STMicroelectronics | 497-15478-1-ND DigiKey Electronics
  • STL42P4LLF6
  • STMicroelectronics
  • MOSFET P-CH 40V 42A 8POWERFLAT
  • Unit Price $2.49000
  • 497-15478-1-ND
  • STL60P4LLF6 - STMicroelectronics | 497-15480-1-ND DigiKey Electronics
  • STL60P4LLF6
  • STMicroelectronics
  • MOSFET P-CH 40V 60A 8POWERFLAT
  • Unit Price $2.62000
  • 497-15480-1-ND
  • STL8P4LLF6 - STMicroelectronics | 497-16044-1-ND DigiKey Electronics
  • STL8P4LLF6
  • STMicroelectronics
  • MOSFET P-CH 40V 8A PWRFLAT8
  • Unit Price $1.58000
  • 497-16044-1-ND
  • PESD3V3U1UT,215 - Nexperia USA Inc. | 1727-3832-1-ND DigiKey Electronics
  • PESD3V3U1UT,215
  • Nexperia USA Inc.
  • TVS DIODE 3.3V 20V SOT23
  • Unit Price $0.58000
  • 1727-3832-1-ND
  • IRFH9310TRPBF - Infineon Technologies | IRFH9310TRPBFCT-ND DigiKey Electronics
  • IRFH9310TRPBF
  • Infineon Technologies
  • MOSFET P-CH 30V 21A PQFN
  • Unit Price $2.74000
  • IRFH9310TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15313-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15313-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.72353
  • Digi-Reel® ? : 497-15313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,784 - Immediate
  • Unit Price: Digi-Reel®

15:54:29 1/21/2019