CAD | USD
Favorite

STL19N60DM2 N-Channel 600V 11A (Tc) 90W (Tc) Surface Mount PowerFlat™ (8x8) HV
Price & Procurement
110 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.53000 $35.30
100 2.59690 $259.69
500 2.19734 $1,098.67
1,000 1.86439 $1,864.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-16361-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.78423
  • Digi-Reel®  : 497-16361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: Digi-Reel®

STL19N60DM2

Datasheet
Digi-Key Part Number 497-16361-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STL19N60DM2
Copy  
Description N-CHANNEL 600 V, 0.28 OHM TYP.,
Copy  
Detailed Description

N-Channel 600V 11A (Tc) 90W (Tc) Surface Mount PowerFlat™ (8x8) HV

Copy  
Documents & Media
Datasheets STL19N60DM2
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ DM2
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 320mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (8x8) HV
Package / Case 8-PowerVDFN
Base Part Number STL19
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-16361-1