CAD | USD
Favorite

STL16N65M2 N-Channel 650V 7.5A (Tc) 56W (Tc) Surface Mount PowerFlat™ (5x6) HV
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08600 $30.86
100 2.48080 $248.08
500 2.03818 $1,019.09
1,000 1.68878 $1,688.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15259-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.62556
  • Digi-Reel®  : 497-15259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STL16N65M2

Datasheet
Digi-Key Part Number 497-15259-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STL16N65M2
Copy  
Description MOSFET N-CH 650V 7.5A POWERFLAT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 7.5A (Tc) 56W (Tc) Surface Mount PowerFlat™ (5x6) HV

Copy  
Documents & Media
Datasheets STL16N65M2
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL16N65M2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ M2
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 395mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 718pF @ 100V
FET Feature -
Power Dissipation (Max) 56W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6) HV
Package / Case 8-PowerVDFN
Base Part Number STL16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC5203-5.0YM5-TR

IC REG LINEAR 5V 80MA SOT23-5

Microchip Technology

$0.61000 Details

MCP1402T-E/OT

IC GATE DRVR LOW-SIDE SOT23-5

Microchip Technology

$0.94000 Details

MB6S-E3/80

BRIDGE RECT 1P 600V TO269AA

Vishay Semiconductor Diodes Division

$0.61000 Details
Additional Resources
Standard Package 1
Other Names 497-15259-1