CAD | USD
Favorite

Price & Procurement
2,666 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49500 $34.95
25 3.29760 $82.44
100 2.57230 $257.23
250 2.50628 $626.57
500 2.17650 $1,088.25
1,000 1.84672 $1,846.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-12978-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,666 - Immediate
  • Unit Price: $3.89000

STL120N2VH5

Datasheet
Digi-Key Part Number 497-12978-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STL120N2VH5
Copy  
Description MOSFET N-CH 20V 120A POWERFLAT56
Copy  
Detailed Description

N-Channel 20V 120A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)

Copy  
Documents & Media
Datasheets STL120N2VH5
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ V
Packaging Digi-Reel® 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 3mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 2.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 4660pF @ 15V
FET Feature -
Power Dissipation (Max) 80W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
Base Part Number STL120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-ILL039V2

BOARD EVAL FOR STLDC08

STMicroelectronics

$70.53000 Details
Additional Resources
Standard Package 1
Other Names 497-12978-6