CAD | USD
Favorite

STH3N150-2 N-Channel 1500V 2.5A (Tc) 140W (Tc) Surface Mount H²PAK
Price & Procurement
560 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.31000 $6.31
10 5.66600 $56.66
100 4.28550 $428.55
500 3.80930 $1,904.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13876-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.37214
  • Cut Tape (CT)  : 497-13876-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 560 - Immediate
  • Unit Price: $6.72000

STH3N150-2

Datasheet
Digi-Key Part Number 497-13876-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STH3N150-2
Copy  
Description MOSFET N-CH 1500V 2.5A H2PAK-2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 1500V 2.5A (Tc) 140W (Tc) Surface Mount H²PAK

Copy  
Documents & Media
Datasheets STx3N150
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series PowerMESH™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1500V
Current - Continuous Drain (Id) @ 25°C 2.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 9Ohm @ 1.3A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29.3nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 939pF @ 25V
FET Feature -
Power Dissipation (Max) 140W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package H²PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Base Part Number STH3N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IXTA3N150HV

MOSFET N-CH 1500V 3A TO-263

IXYS

$12.38000 Details

STP3N150

MOSFET N-CH 1500V 2.5A TO-220

STMicroelectronics

$10.00000 Details

SCT2750NYTB

1700V .75 OHM 6A SIC FET

Rohm Semiconductor

$9.73000 Details

2SK4177-DL-1E

MOSFET N-CH 1500V 2A DPAK

ON Semiconductor

$6.06000 Details

C2M1000170D

MOSFET N-CH 1700V 4.9A TO247

Cree/Wolfspeed

$8.03000 Details

SCT2H12NYTB

1700V 1.2 OHM 4A SIC FET

Rohm Semiconductor

$8.31000 Details
Additional Resources
Standard Package 1
Other Names 497-13876-6