CAD | USD
Favorite

Price & Procurement
2,145 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.25400 $32.54
100 2.39490 $239.49
500 2.02642 $1,013.21
1,000 1.71939 $1,719.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-10014-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,145 - Immediate
  • Unit Price: Digi-Reel®

STGD10NC60SDT4

Datasheet
Digi-Key Part Number 497-10014-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STGD10NC60SDT4
Copy  
Description IGBT 600V 18A 60W DPAK
Copy  
Detailed Description

IGBT 600V 18A 60W Surface Mount DPAK

Copy  
Documents & Media
Datasheets STG(D,F)10NC60SD
Featured Product Tail-Less 600 V IGBT V Series
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series PowerMESH™
Packaging Cut Tape (CT) 
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 18A
Current - Collector Pulsed (Icm) 25A
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 5A
Power - Max 60W
Switching Energy 60µJ (on), 340µJ (off)
Input Type Standard
Gate Charge 18nC
Td (on/off) @ 25°C 19ns/160ns
Test Condition 390V, 5A, 10Ohm, 15V
Reverse Recovery Time (trr) 22ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number STGD10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10014-1