CAD | USD
Favorite

ST715C33R Linear Voltage Regulator IC 1 Output 85mA SOT-323-5
Price & Procurement
5,176 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01400 $10.14
25 0.95280 $23.82
100 0.72210 $72.21
250 0.61456 $153.64
500 0.58380 $291.90
1,000 0.44552 $445.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15509-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40271
  • Digi-Reel®  : 497-15509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,176 - Immediate
  • Unit Price: Digi-Reel®

ST715C33R

Datasheet
Digi-Key Part Number 497-15509-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST715C33R
Copy  
Description IC REG LINEAR 3.3V 85MA SOT323-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 85mA SOT-323-5

Copy  
Documents & Media
Datasheets ST715xx
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 85mA
Current - Output 85mA
Current - Quiescent (Iq) 5.5µA
Current - Supply (Max) 6.5µA
PSRR 57dB ~ 38dB (100kHz ~ 1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
Base Part Number ST715
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCV8715SQ33T2G

IC REG LINEAR 3.3V 50MA SC88A

ON Semiconductor

$1.38000 Details
Additional Resources
Standard Package 1
Other Names 497-15509-1