CAD | USD
Favorite

ST3DV520AQTR Video Switch IC 10 Channel 56-QFN (11x5)
Price & Procurement
4,575 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.94500 $39.45
100 2.97800 $297.80
500 2.53132 $1,265.66
1,000 2.01016 $2,010.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-10388-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,575 - Immediate
  • Unit Price: Digi-Reel®

ST3DV520AQTR

Datasheet
Digi-Key Part Number 497-10388-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3DV520AQTR
Copy  
Description IC MUX/DEMUX 2X2 56QFN
Copy  
Detailed Description

Video Switch IC 10 Channel 56-QFN (11x5)

Copy  
Documents & Media
Datasheets ST3DV520A
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Applications Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 10
On-State Resistance (Max) 6.5Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 600MHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-QFN (11x5)
Base Part Number ST3DV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-10388-1