Add To Favorites
ST3485EIDT 1/1 Transceiver Half RS422, RS485 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55400 $25.54
100 2.05350 $205.35
500 1.68714 $843.57
1,000 1.39791 $1,397.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16693-1-ND
Copy   497-16693-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST3485EIDT

Copy   ST3485EIDT
Description IC TXRX 3.3V RS485/422 8-SOIC
Copy   IC TXRX 3.3V RS485/422 8-SOIC
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SO

Copy   1/1 Transceiver Half RS422, RS485 8-SO
Documents & Media
Datasheets ST3485EB, EC, EIY
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 15Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDBA540-HF - Comchip Technology | 641-1707-1-ND DigiKey Electronics
  • CDBA540-HF
  • Comchip Technology
  • DIODE SCHOTTKY 40V 5A DO214AC
  • Unit Price $0.74000
  • 641-1707-1-ND
  • 0039301040 - Molex | WM1352-ND DigiKey Electronics
  • 0039301040
  • Molex
  • CONN HEADER R/A 4POS 4.2MM
  • Unit Price $1.12000
  • WM1352-ND
  • SD12T1G - ON Semiconductor | SD12T1GOSCT-ND DigiKey Electronics
  • SD12T1G
  • ON Semiconductor
  • TVS DIODE 12V 19V SOD323
  • Unit Price $0.71000
  • SD12T1GOSCT-ND
  • BLM31PG121SH1L - Murata Electronics North America | 490-7825-1-ND DigiKey Electronics
  • BLM31PG121SH1L
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 1206 1LN
  • Unit Price $0.45000
  • 490-7825-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16693-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16693-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.26360
  • Digi-Reel® ? : 497-16693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

19:05:12 2/15/2019