Add To Favorites
ST1S40IPUR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.98800 $29.88
100 2.40130 $240.13
500 1.97286 $986.43
1,000 1.63466 $1,634.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12084-1-ND
Copy   497-12084-1-ND
Quantity Available 10,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST1S40IPUR

Copy   ST1S40IPUR
Description IC REG BUCK ADJ 3A SYNC 8-VQFN
Copy   IC REG BUCK ADJ 3A SYNC 8-VQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad
Documents & Media
Datasheets ST1S40 Datasheet
ST1S40
Other Related Documents ST1S40 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 850kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VFQFPN (4x4)
Base Part Number ST1S40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-ISA084V1 - STMicroelectronics | 497-12109-ND DigiKey Electronics
  • STEVAL-ISA084V1
  • STMicroelectronics
  • BOARD & REF DESIGN
  • Unit Price $47.18000
  • 497-12109-ND
  • STEVAL-ILL071V1 - STMicroelectronics | 497-15600-ND DigiKey Electronics
  • STEVAL-ILL071V1
  • STMicroelectronics
  • DEMO STP04CM05 ST1S40 STM32F030
  • Unit Price $152.85000
  • 497-15600-ND
  • STEVAL-ISA083V1 - STMicroelectronics | 497-12108-ND DigiKey Electronics
  • STEVAL-ISA083V1
  • STMicroelectronics
  • BOARD & REF DESIGN
  • Unit Price $73.60000
  • 497-12108-ND
  • STEVAL-ISA082V1 - STMicroelectronics | 497-12107-ND DigiKey Electronics
  • STEVAL-ISA082V1
  • STMicroelectronics
  • BOARD & REF DESIGN
  • Unit Price $67.94000
  • 497-12107-ND
You May Also Be Interested In
  • EZA-EG2A50AX - Panasonic Electronic Components | P13571CT-ND DigiKey Electronics
  • EZA-EG2A50AX
  • Panasonic Electronic Components
  • VARISTOR 0402
  • Unit Price $0.66000
  • P13571CT-ND
  • MAX3221ECPWR - Texas Instruments | 296-19825-1-ND DigiKey Electronics
  • MAX3221ECPWR
  • Texas Instruments
  • IC RS232 3V-5.5V DRVR 16-TSSOP
  • Unit Price $2.61000
  • 296-19825-1-ND
  • STM32F030CCT6 - STMicroelectronics | 497-17296-ND DigiKey Electronics
  • STM32F030CCT6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48LQFP
  • Unit Price $4.24000
  • 497-17296-ND
  • NCV8703MX18TCG - ON Semiconductor | NCV8703MX18TCGOSCT-ND DigiKey Electronics
  • NCV8703MX18TCG
  • ON Semiconductor
  • IC REG LINEAR 1.8V 300MA 6XDFN
  • Unit Price $2.34000
  • NCV8703MX18TCGOSCT-ND
  • LTC4414IMS8#PBF - Linear Technology/Analog Devices | LTC4414IMS8#PBF-ND DigiKey Electronics
  • LTC4414IMS8#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR SRC SELECT 8MSOP
  • Unit Price $6.34000
  • LTC4414IMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 497-12084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12084-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.47759
  • Digi-Reel® ? : 497-12084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,373 - Immediate
  • Unit Price: Digi-Reel®

18:31:17 2/22/2019