CAD | USD
Favorite

SMP100LC-65 65V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB
Price & Procurement
22,796 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32700 $13.27
100 1.03420 $103.42
500 0.85426 $427.13
1,000 0.67443 $674.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4096-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.65077
  • Cut Tape (CT)  : 497-4096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,796 - Immediate
  • Unit Price: $1.58000

SMP100LC-65

Datasheet
Digi-Key Part Number 497-4096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMP100LC-65
Copy  
Description THYRISTOR 65V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

65V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Documents & Media
Datasheets SMP100LC
Other Related Documents SMP100LC View All Specifications
Simulation Models SMP100LC Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SMP, TRISIL™
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 85V
Voltage - Off State 65V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 90pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number SMP100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-4096-6