CAD | USD
Favorite

Photo Not Available
S2-LPTXQTR IC RF TxRx + MCU 802.15.4, General ISM < 1GHz SIGFOX™, Wireless M-Bus 413MHz ~ 479MHz, 826MHz ~ 958MHz 24-VFQFN Exposed Pad
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.29000 $32.90
25 3.10360 $77.59
100 2.48280 $248.28
250 2.17252 $543.13
500 2.11046 $1,055.23
1,000 1.67596 $1,675.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-S2-LPTXQTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.56688
  • Digi-Reel®  : 497-S2-LPTXQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®

S2-LPTXQTR

Datasheet
Digi-Key Part Number 497-S2-LPTXQCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2-LPTXQTR
Copy  
Description HIGH PERFORMANCE ULTRA-LOW POWER
Copy  
Detailed Description

IC RF TxRx + MCU 802.15.4, General ISM < 1GHz SIGFOX™, Wireless M-Bus 413MHz ~ 479MHz, 826MHz ~ 958MHz 24-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets S2-LPTX
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4, General ISM < 1GHz
Protocol SIGFOX™, Wireless M-Bus
Modulation 2-FSK, 4-FSK, 2GFSK, 4GFSK, ASK, OOK
Frequency 413MHz ~ 479MHz, 826MHz ~ 958MHz
Data Rate (Max) 500kbps
Power - Output 16dBm
Sensitivity -
Memory Size -
Serial Interfaces SPI, UART
GPIO 4
Voltage - Supply 1.8V ~ 3.6V
Current - Receiving -
Current - Transmitting 11.5mA ~ 32mA
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 497-S2-LPTXQCT