CAD | USD
Favorite

OA2ZHA22Q Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
2,928 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.52500 $35.25
25 3.32440 $83.11
100 2.65970 $265.97
250 2.32728 $581.82
500 2.26076 $1,130.38
1,000 1.79532 $1,795.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-14861-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.67847
  • Digi-Reel®  : 497-14861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,928 - Immediate
  • Unit Price: Digi-Reel®

OA2ZHA22Q

Datasheet
Digi-Key Part Number 497-14861-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OA2ZHA22Q
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Documents & Media
Datasheets OAxZHA
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.19V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 70pA
Voltage - Input Offset 1µV
Current - Supply 31µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number OA2ZHA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSZ122IQ2T

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

STMicroelectronics

$2.57000 Details

TSZ182IQ2T

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

STMicroelectronics

$2.39000 Details
Additional Resources
Standard Package 1
Other Names 497-14861-1