Add To Favorites
Photo Not Available
MP34DT06JTR 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.68700 $26.87
100 2.15950 $215.95
500 1.77428 $887.14
1,000 1.47013 $1,470.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18180-1-ND
Copy   497-18180-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT06JTR

Copy   MP34DT06JTR
Description MEMS AUDIO SENSOR OMNIDIRECTIONA
Copy   MEMS AUDIO SENSOR OMNIDIRECTIONA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon)  Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets MP34DT06J
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Current - Supply 650µA
Port Location Top
Ratings -
Termination Solder Pads
Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
Base Part Number MP34
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $4.09000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.95431
  • 2032-1036-2-ND
You May Also Be Interested In
  • MP34DT05TR-A - STMicroelectronics | 497-17809-1-ND DigiKey Electronics
  • MP34DT05TR-A
  • STMicroelectronics
  • MEMS AUD MIC SENSOR OMNI 4HCLGA
  • Unit Price $2.01000
  • 497-17809-1-ND
  • AK4438VN - AKM Semiconductor Inc. | 974-1161-1-ND DigiKey Electronics
  • AK4438VN
  • AKM Semiconductor Inc.
  • IC DAC/AUDIO 32BIT 192K 32QFN
  • Unit Price $6.95000
  • 974-1161-1-ND
  • SPH0644LM4H-1 - Knowles | 423-1424-1-ND DigiKey Electronics
  • SPH0644LM4H-1
  • Knowles
  • CORNELL MIC MULTIMODE DGT BOT PT
  • Unit Price $1.98000
  • 423-1424-1-ND
  • ICS-41351 - TDK InvenSense | 1428-1155-1-ND DigiKey Electronics
  • ICS-41351
  • TDK InvenSense
  • AUDIO MICROPHONE
  • Unit Price $2.53000
  • 1428-1155-1-ND
  • LSM6DSMTR - STMicroelectronics | 497-16696-1-ND DigiKey Electronics
  • LSM6DSMTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $4.54000
  • 497-16696-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-18180-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-18180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

20:12:46 8/17/2019