Add To Favorites
MC4558CDT General Purpose Amplifier 2 Circuit 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.52800 $5.28
100 0.35900 $35.90
500 0.26930 $134.65
1,000 0.20198 $201.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-4051-6-ND
Copy   497-4051-6-ND
Quantity Available 6,379
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC4558CDT

Copy   MC4558CDT
Description IC OPAMP GP 2 CIRCUIT 8SO
Copy   IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SO

Copy   General Purpose Amplifier 2 Circuit  8-SO
Documents & Media
Datasheets MC4558
Other Related Documents MC4558 View All Specifications
MC4558 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
Simulation Models MC4558 Spice Model
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1064 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 2.2V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 50nA
Voltage - Input Offset 1mV
Current - Supply 2.3mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) ±2V ~ 20V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number MC4558
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AZ4580MTR-G1 - Diodes Incorporated | AZ4580MTR-G1DICT-ND DigiKey Electronics
  • AZ4580MTR-G1
  • Diodes Incorporated
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $0.62000
  • AZ4580MTR-G1DICT-ND
  • 2508056017Y2 - Fair-Rite Products Corp. | 1934-1487-1-ND DigiKey Electronics
  • 2508056017Y2
  • Fair-Rite Products Corp.
  • FERRITE BEAD 0805 1LN
  • Unit Price $0.15000
  • 1934-1487-1-ND
  • SI5351A-B-GTR - Silicon Labs | 336-3908-1-ND DigiKey Electronics
  • SI5351A-B-GTR
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price $1.42000
  • 336-3908-1-ND
  • RC4558IP - Texas Instruments | 296-17460-5-ND DigiKey Electronics
  • RC4558IP
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8DIP
  • Unit Price $0.65000
  • 296-17460-5-ND
  • 9B-27.000MEEJ-B - TXC CORPORATION | 887-1255-ND DigiKey Electronics
  • 9B-27.000MEEJ-B
  • TXC CORPORATION
  • CRYSTAL 27.0000MHZ 18PF T/H
  • Unit Price $0.74000
  • 887-1255-ND
Additional Resources
Standard Package ? 1
Other Names 497-4051-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4051-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17976
  • Cut Tape (CT) ? : 497-4051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,379 - Immediate
  • Unit Price: $0.65000

01:10:49 6/26/2019