CAD | USD
Favorite

M95020-DWDW4TP/K EEPROM Memory IC 2Kb (256 x 8) SPI 20MHz 8-TSSOP
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.64600 $6.46
100 0.52930 $52.93
500 0.51452 $257.26
1,000 0.50071 $500.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15234-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.41840
  • Digi-Reel®  : 497-15234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: Digi-Reel®

M95020-DWDW4TP/K

Datasheet
Digi-Key Part Number 497-15234-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M95020-DWDW4TP/K
Copy  
Description IC EEPROM 2K SPI 20MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) SPI 20MHz 8-TSSOP

Copy  
Documents & Media
Datasheets M95020-A(125, 145)
Featured Product Serial EEPROMs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page 4ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 145°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number M95020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225GA-20MHZ-STD-CRA-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1.44000 Details

HAL1503SU-A

MAGNETIC SWITCH UNIPOLAR SOT23-3

TDK-Micronas GmbH

$1.54000 Details
Additional Resources
Standard Package 1
Other Names 497-15234-1