CAD | USD
Favorite

M24C32S-FCU6T/T EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 650ms 4-WLCSP
Price & Procurement
1,310 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.56800 $5.68
100 0.46600 $46.60
500 0.45302 $226.51
1,000 0.44088 $440.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15027-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.39216
  • Digi-Reel®  : 497-15027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®

M24C32S-FCU6T/T

Datasheet
Digi-Key Part Number 497-15027-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M24C32S-FCU6T/T
Copy  
Description IC EEPROM 32K I2C 1MHZ 4WLCSP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 650ms 4-WLCSP

Copy  
Documents & Media
Datasheets M24C32S-FCU
Featured Product Serial EEPROMs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 650ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP
Base Part Number M24C32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCK107AG,LF

IC PWR SWITCH P-CHAN 1:1 4WCSPD

Toshiba Semiconductor and Storage

$0.73000 Details

DRV8848PWPR

IC MTR DRV BIPOLR 4-18V 16HTSSOP

Texas Instruments

$2.33000 Details

TLV9001TIDCKR

IC CMOS 1 CIRCUIT SC70-5

Texas Instruments

$0.73000 Details

LM94023BITME/NOPB

SENSOR ANALOG -50C-150C 4DSBGA

Texas Instruments

$2.61000 Details

TPS70950DRVT

IC REG LINEAR 5V 150MA 6SON

Texas Instruments

$2.36000 Details

MPZ1005D750ET000

FERRITE BEAD 75 OHM 0402 1LN

TDK Corporation

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 497-15027-1