CAD | USD
Favorite

LM2904DT General Purpose Amplifier 2 Circuit 8-SO
Price & Procurement
27,153 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45400 $4.54
100 0.30930 $30.93
500 0.23204 $116.02
1,000 0.17403 $174.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1561-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.15488
  • Cut Tape (CT)  : 497-1561-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,153 - Immediate
  • Unit Price: $0.56000
  • Tube  : 497-19618-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.04000

LM2904DT

Datasheet
Digi-Key Part Number 497-1561-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2904DT
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SO

Copy  
Documents & Media
Datasheets LM2904(A)
Other Related Documents LM2904 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
Simulation Models LM2904 Spice Model
Catalog Page 1064 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.1MHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 700µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LM2904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFR1205TRPBF

MOSFET N-CH 55V 44A DPAK

Infineon Technologies

$1.75000 Details

LM1117IMPX-3.3/NOPB

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

$1.74000 Details

CB61F10A-TR1

FUSE BRD MNT 10A 125VAC/VDC SMD

Eaton - Electronics Division

$1.14000 Details

SN74LVC125APWR

IC BUF NON-INVERT 3.6V 14TSSOP

Texas Instruments

$0.64000 Details

SN74HCT244PWR

IC BUF NON-INVERT 5.5V 20TSSOP

Texas Instruments

$0.75000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

$0.64000 Details
Additional Resources
Standard Package 1
Other Names 497-1561-6