Add To Favorites
LM239DT Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.46400 $4.64
100 0.31630 $31.63
500 0.23716 $118.58
1,000 0.17788 $177.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-2973-6-ND
Copy   497-2973-6-ND
Quantity Available 12,437
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM239DT

Copy   LM239DT
Description IC COMP QUAD LOW PWR 14SOIC
Copy   IC COMP QUAD LOW PWR 14SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO

Copy   Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Documents & Media
Datasheets LM139, 239, 339
Other Related Documents LM239 View All Specifications
HTML Datasheet LM139, 239, 339
Simulation Models LMx39 Spice Model
Catalog Page 1063 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SO
Base Part Number LM239
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM239DR - Texas Instruments | 296-14590-1-ND DigiKey Electronics
  • LM239DR
  • Texas Instruments
  • IC QUAD DIFF COMPARATOR 14-SOIC
  • Unit Price $0.60000
  • 296-14590-1-ND
  • LM293DT - STMicroelectronics | 497-1566-1-ND DigiKey Electronics
  • LM293DT
  • STMicroelectronics
  • IC COMPARATOR LP DUAL 8-SOIC
  • Unit Price $0.57000
  • 497-1566-1-ND
  • LM239DR2G - ON Semiconductor | LM239DR2GOSCT-ND DigiKey Electronics
  • LM239DR2G
  • ON Semiconductor
  • IC COMP QUAD SGL SUPPLY 14SOIC
  • Unit Price $0.65000
  • LM239DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-2973-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2973-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.15831
  • Cut Tape (CT) ? : 497-2973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,437 - Immediate
  • Unit Price: $0.57000
  • Tube ? : 497-18691-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,950 - Immediate
  • Unit Price: $0.70000

15:22:11 6/26/2019