CAD | USD
Favorite

LM211DT Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO
Price & Procurement
9,428 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.58900 $5.89
100 0.36340 $36.34
500 0.27560 $137.80
1,000 0.20670 $206.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1542-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.18852
  • Cut Tape (CT)  : 497-1542-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,428 - Immediate
  • Unit Price: $0.73000
  • Tube  : 497-19612-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.01000

LM211DT

Datasheet
Digi-Key Part Number 497-1542-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM211DT
Copy  
Description IC VOLTAGE COMPARATOR 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO

Copy  
Documents & Media
Datasheets LM111,211,311
Other Related Documents LM211 View All Specifications
HTML Datasheet LM111,211,311
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max) 3mV @ ±15V
Current - Input Bias (Max) 0.1µA @ ±15V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 6mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Base Part Number LM211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM321MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$0.95000 Details

AD7991YRJZ-1500RL7

IC ADC 12BIT SAR SOT23-8

Analog Devices Inc.

$12.62000 Details

SN74LV123ATPWRG4Q1

IC DUAL RETRIG MULTIVIB 16-TSSOP

Texas Instruments

$0.95000 Details

INA128UA/2K5

IC INST AMP 1 CIRCUIT 8SOIC

Texas Instruments

$10.83000 Details

AFBR-1624Z

TXRX OPT 650NM 1MM POF

Broadcom Limited

$26.28000 Details

REF5025AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

$4.54000 Details
Additional Resources
Standard Package 1
Other Names 497-1542-6