Add To Favorites
LF50CDT-TR Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05200 $10.52
100 0.80730 $80.73
500 0.63820 $319.10
1,000 0.51057 $510.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-1534-6-ND
Copy   497-1534-6-ND
Quantity Available 14,062
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LF50CDT-TR

Copy   LF50CDT-TR
Description IC REG LINEAR 5V 500MA DPAK
Copy   IC REG LINEAR 5V 500MA DPAK
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA DPAK
Documents & Media
Datasheets LFxx
Other Related Documents LF50C View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1090 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 12mA
PSRR 76dB ~ 60dB (120Hz ~ 10kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number LF50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LF33CDT-TR - STMicroelectronics | 497-1532-1-ND DigiKey Electronics
  • LF33CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 500MA DPAK
  • Unit Price $1.35000
  • 497-1532-1-ND
  • MIC5239-5.0YS-TR - Microchip Technology | 576-2397-1-ND DigiKey Electronics
  • MIC5239-5.0YS-TR
  • Microchip Technology
  • IC REG LINEAR 5V 500MA SOT223
  • Unit Price $4.24000
  • 576-2397-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-1534-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1534-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.44922
  • Cut Tape (CT) ? : 497-1534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,062 - Immediate
  • Unit Price: $1.19000

01:24:11 6/26/2019