CAD | USD
Favorite

LED2472GBTR LED Driver IC 24 Output Linear Shift Register Dimming 72mA 48-TQFP-EP (7x7)
Price & Procurement
2,378 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69900 $36.99
25 3.49040 $87.26
100 2.79220 $279.22
250 2.44304 $610.76
500 2.37326 $1,186.63
1,000 1.88466 $1,884.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-14188-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.76200
  • Digi-Reel®  : 497-14188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,378 - Immediate
  • Unit Price: Digi-Reel®

LED2472GBTR

Datasheet
Digi-Key Part Number 497-14188-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LED2472GBTR
Copy  
Description IC LED DRIVER LINEAR 72MA 48TQFP
Copy  
Detailed Description

LED Driver IC 24 Output Linear Shift Register Dimming 72mA 48-TQFP-EP (7x7)

Copy  
Documents & Media
Datasheets LED2472G
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 19V
Current - Output / Channel 72mA
Frequency 30MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number LED2472
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ILL015V2

BOARD EVAL HB LED DRIVER

STMicroelectronics

$139.59000 Details
You May Also Be Interested In

TLC5952DAP

IC LED DRIVER LINEAR 32HTSSOP

Texas Instruments

$5.14000 Details

PCA9956BTWY

IC LED DRIVER LIN DIM 38HTSSOP

NXP USA Inc.

$4.18000 Details

TLC6C5724QDAPRQ1

24 CHANNEL 12 BIT PWM LED DRIVER

Texas Instruments

$5.51000 Details

TLC5947DAP

IC LED DRIVER LIN 30MA 32HTSSOP

Texas Instruments

$6.43000 Details

STP24DP05BTR

IC LED DRIVER LINEAR 80MA 48TQFP

STMicroelectronics

$4.07000 Details
Additional Resources
Standard Package 1
Other Names 497-14188-1