CAD | USD
Favorite

Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.24700 $32.47
25 3.06280 $76.57
100 2.38900 $238.90
250 2.32784 $581.96
500 2.02152 $1,010.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15300-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.77332
  • Digi-Reel®  : 497-15300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: Digi-Reel®

LDP01-50AY

Datasheet
Digi-Key Part Number 497-15300-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDP01-50AY
Copy  
Description TVS DIODE 43V 68V D2PAK
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

68V Clamp 55A Ipp Tvs Diode Surface Mount D2PAK

Copy  
Documents & Media
Datasheets LDP01Y
Simulation Models LDP01-xxAY Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, LDP01Y, TRANSIL™
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 68V
Current - Peak Pulse (10/1000µs) 55A
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number LDP01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-15300-1