CAD | USD
Favorite

LDLN025PU33R Linear Voltage Regulator IC 1 Output 250mA 4-DFN (1x1)
Price & Procurement
4,916 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.85800 $8.58
100 0.65800 $65.80
500 0.52012 $260.06
1,000 0.41610 $416.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17003-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.33808
  • Digi-Reel®  : 497-17003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,916 - Immediate
  • Unit Price: Digi-Reel®

LDLN025PU33R

Datasheet
Digi-Key Part Number 497-17003-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDLN025PU33R
Copy  
Description IC REG LINEAR 3.3V 250MA 4DFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA 4-DFN (1x1)

Copy  
Documents & Media
Datasheets LDLN025
Design Resources Development Tool Selector
Featured Product Precision Signal Chain and Voltage Regulation Components
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 80dB ~ 60dB (100Hz ~ 100KHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-DFN (1x1)
Base Part Number LDLN025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP5907SNX-3.3/NOPB

IC REG LINEAR 3.3V 250MA 4X2SON

Texas Instruments

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 497-17003-1