CAD | USD
Favorite

LDK320M50R Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
4,009 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.06600 $10.66
25 1.00120 $25.03
100 0.75910 $75.91
250 0.64604 $161.51
500 0.61372 $306.86
1,000 0.46837 $468.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-17033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.45434
  • Digi-Reel®  : 497-17033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,009 - Immediate
  • Unit Price: Digi-Reel®

LDK320M50R

Datasheet
Digi-Key Part Number 497-17033-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDK320M50R
Copy  
Description IC REG LINEAR 5V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets LDK320
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 88dB ~ 48dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LDK320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

92-AMBER-1/4"X36YD

TAPE ELECTRICAL AMBER 1/4"X 36YD

3M

$28.04000 Details

B64290L0044X038

FERRITE CORE TOROID 5.11UH T38

TDK Electronics Inc.

$0.70000 Details

IXDI604SIA

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

$2.62000 Details

TLV3501AIDBVR

IC COMP 4.5NS R-R HS SOT23-6

Texas Instruments

$4.25000 Details

MP2459GJ-P

IC REG BUCK ADJ 500MA TSOT23-6

Monolithic Power Systems Inc.

$2.60000 Details

KMB210STR

BRIDGE RECT 1PHASE 100V 2A MBS

SMC Diode Solutions

$0.60000 Details
Additional Resources
Standard Package 1
Other Names 497-17033-1