CAD | USD
Favorite

LDK220U50R Linear Voltage Regulator IC 1 Output 200mA SOT-89
Price & Procurement
1,356 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.14200 $11.42
100 0.87540 $87.54
500 0.69204 $346.02
1,000 0.55364 $553.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17056-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.48712
  • Cut Tape (CT)  : 497-17056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,356 - Immediate
  • Unit Price: $1.30000

LDK220U50R

Datasheet
Digi-Key Part Number 497-17056-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDK220U50R
Copy  
Description IC REG LINEAR 5V 200MA SOT89
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-89

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 55dB ~ 50dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number LDK220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MG-B2-6.5-L

SWITCH MAGNETIC 250MA 30V

Magnasphere Corp

$11.38000 Details

M55-6001242R

CONN RCPT 12POS 0.05 GOLD SMD

Harwin Inc.

$2.35000 Details

BSR14

TRANS NPN 40V 0.8A SOT23

ON Semiconductor

$0.40000 Details

20021321-00006C4LF

CONN RCPT 6POS 0.05 GOLD SMD

Amphenol ICC (FCI)

$1.02000 Details

AD9837BCPZ-RL7

IC DDS 16MHZ 10BIT 10LFCSP

Analog Devices Inc.

$7.50000 Details

NJM4580E

IC AUDIO 2 CIRCUIT 8EMP

NJR Corporation/NJRC

$1.04000 Details
Additional Resources
Standard Package 1
Other Names 497-17056-6