CAD | USD
Favorite

LD39200PU33R Linear Voltage Regulator IC 1 Output 2A 6-DFN (3x3)
Price & Procurement
6,134 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21800 $12.18
25 1.15600 $28.90
100 0.88760 $88.76
250 0.78436 $196.09
500 0.74308 $371.54
1,000 0.57795 $577.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15229-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.53307
  • Digi-Reel®  : 497-15229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,134 - Immediate
  • Unit Price: Digi-Reel®

LD39200PU33R

Datasheet
Digi-Key Part Number 497-15229-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LD39200PU33R
Copy  
Description IC REG LINEAR 3.3V 2A 6DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 2A 6-DFN (3x3)

Copy  
Documents & Media
Datasheets LD39200
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 300µA
Current - Supply (Max) 3mA
PSRR 70dB ~ 40dB (1kHz ~ 1MHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
Base Part Number LD39200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

$0.24000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.21000 Details

NPPN101BFCN-RC

CONN HDR 10POS 0.079 GOLD PCB

Sullins Connector Solutions

$1.50000 Details

TS30042-M050QFNR

IC REG BUCK 5V 2A 16QFN

Semtech Corporation

$2.39000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

$2.59000 Details

LSM9DS1TR

IMU ACCEL/GYRO/MAG I2C/SPI 24LGA

STMicroelectronics

$10.34000 Details
Additional Resources
Standard Package 1
Other Names 497-15229-1