CAD | USD
Favorite

LD39130SJ18R Linear Voltage Regulator IC 1 Output 300mA 4-FlipChip (.69x.69)
Price & Procurement
28,249 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.16300 $11.63
25 1.10320 $27.58
100 0.84690 $84.69
250 0.74844 $187.11
500 0.70906 $354.53
1,000 0.55149 $551.49
2,500 0.52391 $1,309.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14206-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.48953
  • Cut Tape (CT)  : 497-14206-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,249 - Immediate
  • Unit Price: $1.30000

LD39130SJ18R

Datasheet
Digi-Key Part Number 497-14206-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LD39130SJ18R
Copy  
Description IC REG LIN 1.8V 300MA 4FLIPCHIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 4-FlipChip (.69x.69)

Copy  
Documents & Media
Datasheets LD39130S
Product Training Modules Healthcare and Wellness
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 45µA
PSRR 70dB ~ 65dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, FCBGA
Supplier Device Package 4-FlipChip (.69x.69)
Base Part Number LD39130
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LX0603SRW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

$0.78000 Details

LD39130SPUR

IC REG LINEAR POS ADJ 300MA 6DFN

STMicroelectronics

$1.30000 Details

LD39130SJ12R

IC REG LIN 1.2V 300MA 4FLIPCHIP

STMicroelectronics

$1.30000 Details

CX3225GA12000D0PTVCC

CRYSTAL 12.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.48000 Details

TPS3801E18DCKR

IC SUPERVISOR 1 CHANNEL SC70-5

Texas Instruments

$1.82000 Details

TPS7A9101DSKR

IC REG LIN POS ADJ 1.05A 10SON

Texas Instruments

$2.45000 Details
Additional Resources
Standard Package 1
Other Names 497-14206-6