Add To Favorites
L99MC6TR
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.51900 $35.19
100 2.82850 $282.85
500 2.32390 $1,161.95
1,000 1.92551 $1,925.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10506-1-ND
Copy   497-10506-1-ND
Quantity Available 4,278
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L99MC6TR

Copy   L99MC6TR
Description IC HIGH/LOW SIDE DVR POWERSSO16
Copy   IC HIGH/LOW SIDE DVR POWERSSO16
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets L99MC6
Other Related Documents L99MC6 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 6
Ratio - Input:Output 1:6
Output Configuration High Side or Low Side
Output Type N-Channel
Interface SPI
Voltage - Load 6 V ~ 28 V
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Current - Output (Max) 600mA
Rds On (Typ) 700 mOhm
Input Type Non-Inverting
Features PWM Input, Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-PowerFSOP (0.154", 3.90mm Width)
Supplier Device Package PowerSSO-16
Base Part Number L99MC6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VNQ7003SYTR - STMicroelectronics | 497-18124-1-ND DigiKey Electronics
  • VNQ7003SYTR
  • STMicroelectronics
  • QUAD-CHANNEL HIGH-SIDE DRIVER WI
  • Unit Price $8.06000
  • 497-18124-1-ND
  • L99MC6GJTR - STMicroelectronics | 497-15410-1-ND DigiKey Electronics
  • L99MC6GJTR
  • STMicroelectronics
  • IC HI/LO SIDE DVR 6CH POWERSSO16
  • Unit Price $3.91000
  • 497-15410-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-10506-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10506-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.74050
  • Digi-Reel® ? : 497-10506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,278 - Immediate
  • Unit Price: Digi-Reel®

06:43:33 2/19/2019