Add To Favorites
L9613B013TR 1/1 Transceiver Half ISO 9141 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.06700 $20.67
100 1.66130 $166.13
500 1.36486 $682.43
1,000 1.13086 $1,130.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-3929-1-ND
Copy   497-3929-1-ND
Quantity Available 10,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L9613B013TR

Copy   L9613B013TR
Description IC TRANSCEIVER HALF 1/1 8SO
Copy   IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1/1 Transceiver Half ISO 9141 8-SO

Copy   1/1 Transceiver Half ISO 9141 8-SO
Documents & Media
Datasheets L9613
Other Related Documents L9613 View All Specifications
Catalog Page 1072 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol ISO 9141
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 250mV
Data Rate -
Voltage - Supply 3V ~ 7V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number L9613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • E-L9637D013TR - STMicroelectronics | 497-10483-1-ND DigiKey Electronics
  • E-L9637D013TR
  • STMicroelectronics
  • IC TRANSCEIVER 1/1 8SO
  • Unit Price $2.35000
  • 497-10483-1-ND
  • STM32L4A6VGT6 - STMicroelectronics | 497-17732-ND DigiKey Electronics
  • STM32L4A6VGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price $17.92000
  • 497-17732-ND
Additional Resources
Standard Package ? 1
Other Names 497-3929-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3929-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.02221
  • Digi-Reel® ? : 497-3929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,376 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L9613B-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,995 - Immediate
  • Unit Price: $2.24000

19:40:59 8/20/2019