CAD | USD
Favorite

L7987TR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
2,460 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.33000 $4.33
10 3.88100 $38.81
25 3.66960 $91.74
100 3.01700 $301.70
250 2.70716 $676.79
500 2.60932 $1,304.66
1,000 2.16900 $2,169.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18710-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.02665
  • Digi-Reel®  : 497-18710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®

L7987TR

Datasheet
Digi-Key Part Number 497-18710-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L7987TR
Copy  
Description IC REG BCK ADJ 3A ASYNC 16HTSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy  
Documents & Media
Datasheets L7987
Simulation Models L7987 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 61V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 61V
Current - Output 3A
Frequency - Switching 250kHz ~ 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number L7987
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L7987LTR

IC REG BUCK ADJ 2A 16HTSSOP

STMicroelectronics

$3.75000 Details
Additional Resources
Standard Package 1
Other Names 497-18710-1