CAD | USD
Favorite

Price & Procurement
8,836 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.10000 $41.00
25 3.87600 $96.90
100 3.18670 $318.67
250 2.85940 $714.85
500 2.75604 $1,378.02
1,000 2.29097 $2,290.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-6973-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 8,836 - Immediate
  • Unit Price: Digi-Reel®

L6935TR

Datasheet
Digi-Key Part Number 497-6973-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6935TR
Copy  
Description IC REG LIN POS ADJ 3A 20-VFQFPN
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 3A 20-VFQFPN (4x4)

Copy  
Documents & Media
Datasheets L6935
Other Related Documents L6935 View All Specifications
L6935 View All Specifications
Design Resources Development Tool Selector
Featured Product L6935TR - Smart Linear Regulator
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3V
Voltage Dropout (Max) -
Current - Output 3A
Current - Quiescent (Iq) 3mA
PSRR 45dB (100Hz ~ 120Hz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -25°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
Base Part Number L6935
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6973-1