CAD | USD
Favorite

L6591TR Converter Offline Half-Bridge Topology Up to 500kHz 16-SO
Price & Procurement
2,495 In Stock
Can ship immediately Factory Stock : 32,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 4.06200 $40.62
25 3.83960 $95.99
100 3.15700 $315.70
250 2.83272 $708.18
500 2.73032 $1,365.16
1,000 2.26958 $2,269.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19601-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock 
  • Unit Price: $2.12064
  • Digi-Reel®  : 497-19601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
    32,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 497-8286-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
  • Unit Price: $4.60000

L6591TR

Datasheet
Digi-Key Part Number 497-19601-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6591TR
Copy  
Description IC CTRLR PWM PROG CM HV 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Half-Bridge Topology Up to 500kHz 16-SO

Copy  
Documents & Media
Datasheets L6591
Other Related Documents L6591 View All Specifications
Product Training Modules High Voltage Offline Converters
Reference Design Library EVL6591-90WADP: 90W, 12V @ 7.5A, 88 ~ 264Vin
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Half-Bridge
Voltage - Start Up 14V
Voltage - Supply (Vcc/Vdd) 8.7V ~ 22V
Duty Cycle 50%
Frequency - Switching Up to 500kHz
Fault Protection Current Limiting, Over Load
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number L6591
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVL6591-90WADP

BOARD EVAL FOR L6591

STMicroelectronics

$150.59000 Details
Additional Resources
Standard Package 1
Other Names 497-19601-1