CAD | USD
Favorite

L4938EPD13TR Linear Voltage Regulator IC 2 Output 100mA, 400mA PowerSO-20
Price & Procurement
1,558 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.58000 $6.58
10 5.91400 $59.14
25 5.59120 $139.78
100 4.59700 $459.70
250 4.12484 $1,031.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-3915-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $3.85993
  • Digi-Reel®  : 497-3915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : L4938EPD-ND
  • Minimum Quantity: 620  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.85994

L4938EPD13TR

Datasheet
Digi-Key Part Number 497-3915-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L4938EPD13TR
Copy  
Description IC REG LINEAR POS ADJ POWERSO20
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 100mA, 400mA PowerSO-20

Copy  
Documents & Media
Datasheets L4938ED,EPD
Other Related Documents L4938EPD View All Specifications
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 2
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 4.9V (5V)
Voltage - Output (Max) 5.1V
Voltage Dropout (Max) 0.4V @ 100mA, 0.6V @ 400mA
Current - Output 100mA, 400mA
PSRR -
Control Features Enable, Reset
Protection Features Over Temperature
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
Base Part Number L4938
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
L4938EPD13TR STMicroelectronics 0
Call
L4938EPD13TR STMicroelectronics 0
Call
L4938EPD13TR STMicroelectronics 0
Digi-Reel®
Additional Resources
Standard Package 1
Other Names 497-3915-1