CAD | USD
Favorite

HSP051-4N10 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)
Price & Procurement
5,343 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.38470 $38.47
500 0.30038 $150.19
1,000 0.24415 $244.15
2,500 0.22935 $573.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15060-2-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $0.21417
  • Cut Tape (CT)  : 497-15060-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,343 - Immediate
  • Unit Price: $0.69000

HSP051-4N10

Datasheet
Digi-Key Part Number 497-15060-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSP051-4N10
Copy  
Description TVS DIODE 5V 10V 10UQFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)

Copy  
Documents & Media
Datasheets HSP051-4N10
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series HSP
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.4pF @ 200MHz ~ 2.5GHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-uQFN (1.9x1)
Base Part Number HSP051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-OET004V1

EVAL BOARD USB TYPE-C PROTECTION

STMicroelectronics

$94.66000 Details
Additional Resources
Standard Package 1
Other Names 497-15060-6