CAD | USD
Favorite

Photo Not Available
HSP051-4M5 11.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-uQFN (1.3x0.8)
Price & Procurement
11,121 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.45100 $4.51
100 0.21460 $21.46
500 0.19014 $95.07
1,000 0.14797 $147.97
2,500 0.13539 $338.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18415-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.13386
  • Cut Tape (CT)  : 497-18415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,121 - Immediate
  • Unit Price: $0.64000

HSP051-4M5

Datasheet
Digi-Key Part Number 497-18415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSP051-4M5
Copy  
Description HIGH-SPEED PORT PROTECTION
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

11.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-uQFN (1.3x0.8)

Copy  
Documents & Media
Datasheets HSP051-4M5 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series HSP
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.7V
Voltage - Clamping (Max) @ Ipp 11.3V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI, USB
Capacitance @ Frequency 0.6pF @ 200MHz ~ 2.5GHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-XFDFN
Supplier Device Package 5-uQFN (1.3x0.8)
Base Part Number HSP051
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-18415-6