CAD | USD
Favorite

HSP051-2W3Y 18V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45800 $4.58
25 0.41880 $10.47
100 0.26290 $26.29
250 0.25996 $64.99
500 0.24338 $121.69
1,000 0.16551 $165.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18293-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15408
  • Cut Tape (CT)  : 497-18293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.56000

HSP051-2W3Y

Datasheet
Digi-Key Part Number 497-18293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSP051-2W3Y
Copy  
Description AUTOMOTIVE 2-LINE ESD PROTECTION
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3

Copy  
Documents & Media
Datasheets HSP051-2W3Y Datasheet
HSP051-2W3Y Datasheet
Simulation Models HSP051-2W3Y Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, HSPY
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 18V (Typ)
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs)
Power - Peak Pulse 20W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 0.7pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
Base Part Number HSP051
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-18293-6