CAD | USD
Favorite

EMIF06-MSD02N16 RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 20pF (Total) 16-UFDFN Exposed Pad
Price & Procurement
7,731 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.29900 $12.99
25 1.25720 $31.43
50 1.02680 $51.34
100 0.92200 $92.20
250 0.83816 $209.54
500 0.79624 $398.12
1,000 0.71243 $712.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8751-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.89033
  • Cut Tape (CT)  : 497-8751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,731 - Immediate
  • Unit Price: $1.45000

EMIF06-MSD02N16

Datasheet
Digi-Key Part Number 497-8751-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMIF06-MSD02N16
Copy  
Description FILTER RC(PI) 45 OHM/20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 20pF (Total) 16-UFDFN Exposed Pad

Copy  
Documents & Media
Datasheets EMIF06-MSD02N16
Other Related Documents EMIF06-MSD02N16 View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series IPAD™
Packaging Digi-Reel® 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 45
Values R = 45Ohms, C = 20pF (Total)
ESD Protection Yes
Operating Temperature -30°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.138" L x 0.047" W (3.50mm x 1.20mm)
Height 0.022" (0.55mm)
Base Part Number EMIF06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

STM32L4A6VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

$18.10000 Details

STM32H743XIH6

IC MCU 32BIT 2MB FLASH TFBGA

STMicroelectronics

$19.43000 Details

STM32F746IGT6

IC MCU 32BIT 1MB FLASH 176LQFP

STMicroelectronics

$16.38000 Details

STM32F777ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

$19.37000 Details

STM32L476RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

$14.47000 Details

STM32H743IIK6

IC MCU 32BIT 2MB FLASH 176UBGA

STMicroelectronics

$17.39000 Details
You May Also Be Interested In

ECMF02-4CMX8

COMMON MODE CHOKE 2LN SMD ESD

STMicroelectronics

$1.02000 Details

5031821852

MICRO SD NORMAL ULTRALOWPRO8CKTE

Molex

$3.75000 Details

DM3CS-SF

CONN MICRO SD CARD HINGED TYPE

Hirose Electric Co Ltd

$2.31000 Details

1473005-1

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

$5.34000 Details

5034801000

CONN FFC FPC 10POS 0.50MM R/A

Molex

$1.50000 Details

629105150521

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

$3.17000 Details
Additional Resources
Standard Package 1
Other Names 497-8751-6