CAD | USD
Favorite

DSILC6-4SC6 Clamp Ipp Tvs Diode Surface Mount SOT-666
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.37635 $1,129.05

Submit a request for quotation on quantities greater than those displayed.

DSILC6-4SC6

Datasheet
Digi-Key Part Number DSILC6-4SC6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSILC6-4SC6
Copy  
Description TVS DIODE 5V SOT666
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-666

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series DSI
Packaging Tape & Reel (TR) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 90W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
Base Part Number DSILC6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000